There are no models available for this part yet.
Overview of 1798830000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1798830000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K9489
|
Newark | Bcz 3.81/12/90F Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1798830000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2500 / $11.6300 | Buy Now | |
DISTI #
1798830000-ND
|
DigiKey | TERM BLOCK PLUG 12POS 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
51 In Stock |
|
$6.8165 / $10.3000 | Buy Now | |
DISTI #
1798830000
|
Avnet Americas | Conn Terminal Block SKT 12 POS 3.81mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1798830000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$6.7600 / $7.7875 | Buy Now | |
DISTI #
470-1798830000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/12/90F SN BK BX RoHS: Compliant | 48 |
|
$6.5100 / $9.9300 | Buy Now | |
Onlinecomponents.com | Conn Terminal Block SKT 12 POS 3.81mm Screw ST Panel Mount 8A Box RoHS: Compliant | 0 |
|
$7.1900 / $9.5200 | Buy Now | ||
DISTI #
1798830000
|
Avnet Abacus | Conn Terminal Block SKT 12 POS 3.81mm Screw ST Panel Mount 8A Box (Alt: 1798830000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |