There are no models available for this part yet.
Overview of 1798980000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1798980000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K9495
|
Newark | Bcz 3.81/10/270 Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1798980000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $11.3600 | Buy Now | |
DISTI #
281-2395-ND
|
DigiKey | TERM BLOCK PLUG 10POS 3.81MM Min Qty: 1 Lead time: 27 Weeks Container: Box, Bulk |
89 In Stock |
|
$1.9960 / $8.0100 | Buy Now | |
DISTI #
1798980000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 3.81mm Screw ST Cable Mount 8A Box - Bulk (Alt: 1798980000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$5.3982 / $6.2187 | Buy Now | |
DISTI #
470-1798980000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/10/270 SN BK BX RoHS: Compliant | 0 |
|
$5.1900 / $8.0100 | Order Now | |
Onlinecomponents.com | Conn Terminal Block SKT 10 POS 3.81mm Screw ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$5.6000 / $8.5000 | Buy Now | ||
Avnet Abacus | Conn Terminal Block SKT 10 POS 3.81mm Screw ST Cable Mount 8A Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |