Part Details for 179956-2 by TE Connectivity
Overview of 179956-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 179956-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T7612
|
Newark | Rec Cont. M Form Reel Of 1200 Rohs Compliant: Yes |Amp Te Connectivity 179956-2 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 28800 |
|
$1.6100 | Buy Now |
DISTI #
12H0133
|
Newark | Dynamic D-5 Rec Cont. M Form Rohs Compliant: Yes |Amp Te Connectivity 179956-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3556 |
|
$1.1200 | Buy Now |
DISTI #
75Y4693
|
Newark | Contact, Socket, 12-10Awg, Crimp, Product Range:Dynamic D-5000 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:12Awg Rohs Compliant: Yes |Amp Te Connectivity 179956-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $2.0600 | Buy Now |
DISTI #
A29272CT-ND
|
DigiKey | CONN SOCKET 10-12AWG CRIMP GOLD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29432 In Stock |
|
$1.2194 / $2.1200 | Buy Now |
DISTI #
179956-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 179956-2) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
$1.1788 / $1.3309 | Buy Now |
DISTI #
12H0133
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: 12H0133) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 3556 Partner Stock |
|
$1.7700 / $2.2000 | Buy Now |
DISTI #
571-179956-2
|
Mouser Electronics | Headers & Wire Housings REC CONT. M FORM Reel of 1200 RoHS: Compliant | 21600 |
|
$1.2800 / $1.4400 | Buy Now |
DISTI #
571-179956-2-CT
|
Mouser Electronics | Headers & Wire Housings REC CONT. M FORM Cut Strip of 100 RoHS: Compliant | 900 |
|
$1.7000 | Buy Now |
DISTI #
70284420
|
RS | Dynamic 5000 PCB Conn Contact, Female, Crimp, Gold over Nickel Plating 12 to 10 AWG | TE Connectivity 179956-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 / $2.1200 | RFQ |
|
Future Electronics | DYNAMIC D-5 REC CONT. M FORM RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
Part Details for 179956-2
179956-2 CAD Models
179956-2 Part Data Attributes
|
179956-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179956-2
TE Connectivity
Connector Accessory, 0.157in Min Cable Dia, 0.204in Max Cable Dia, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (51) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.204 inch | |
Cable Entry-Min | 0.157 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 5.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 30 A | |
Rated Voltage(DC) | 630 V | |
Terminal Type | CRIMP | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |