Part Details for 179956-6 by TE Connectivity
Overview of 179956-6 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 179956-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2682
|
Newark | Contact, Socket, 12-10Awg, Crimp, Product Range:Dynamic D-5 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:12Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 179956-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 182 |
|
$3.0800 / $3.7200 | Buy Now |
DISTI #
43AC9979
|
Newark | Contact, Socket, 12-10Awg, Crimp, Product Range:Dynamic D-5 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:12Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 179956-6 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1300 / $2.1600 | Buy Now |
DISTI #
A29274CT-ND
|
DigiKey | CONN SOCKET 10-12AWG CRIMP SILVR Min Qty: 100 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10300 In Stock |
|
$1.5390 / $2.1571 | Buy Now |
DISTI #
179956-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 179956-6) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 16 Weeks, 2 Days Container: Reel | 0 |
|
$1.4878 / $1.6798 | Buy Now |
DISTI #
571-179956-6
|
Mouser Electronics | Headers & Wire Housings RCPT 12-10 AWG SLVER Reel of 1200 RoHS: Compliant | 6000 |
|
$1.7600 | Buy Now |
DISTI #
571-179956-6-CT
|
Mouser Electronics | Headers & Wire Housings RCPT 12-10 AWG SLVER Cut Strip of 100 RoHS: Compliant | 1800 |
|
$2.0800 | Buy Now |
DISTI #
571-179956-6-MR
|
Mouser Electronics | Headers & Wire Housings RCPT 12-10 AWG SLVER Reel of 1000 RoHS: Compliant | 0 |
|
$2.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
DISTI #
AMP179956-6
|
Heilind Electronics | DYNAMIC D-5 REC M AG FORM | Americas - 0 in Stock13500 On Order |
|
$1.7645 / $1.7908 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5 REC M AG FORM RoHS: Compliant |
6611 In Stock |
|
$1.1900 / $1.2600 | Buy Now |
Part Details for 179956-6
179956-6 CAD Models
179956-6 Part Data Attributes:
|
179956-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179956-6
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 5.5 mm2 | |
Design Use | POWER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 45 A | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |