-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL EXII 250 REC 15-10AWG PTBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9063
|
Newark | Terminals Rcpt 15-10 Str .250 Reel Of 4000 Rohs Compliant: Yes |Amp Te Connectivity 179975-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 232000 |
|
$0.1470 | Buy Now |
DISTI #
A107113CT-ND
|
DigiKey | CONN QC RCPT 10-15AWG 0.250 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12257 In Stock |
|
$0.0754 / $0.2300 | Buy Now |
DISTI #
179975-1
|
Avnet Americas | Quick Disconnect Terminal 10-15AWG RCP 22.2mm 7.6mm Strip - Tape and Reel (Alt: 179975-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$0.0797 | Buy Now |
DISTI #
571-179975-1
|
Mouser Electronics | Terminals RCPT 15-10 STR .250 Reel of 4000 RoHS: Compliant | 20000 |
|
$0.0790 / $0.1000 | Buy Now |
DISTI #
571-179975-1-CT
|
Mouser Electronics | Terminals RCPT 15-10 STR .250 Cut Strip of 100 RoHS: Compliant | 900 |
|
$0.1540 | Buy Now |
DISTI #
571-179975-1-MR
|
Mouser Electronics | Terminals RCPT 15-10 STR .250 Reel of 1000 RoHS: Compliant | 0 |
|
$0.1260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0708 | Buy Now |
DISTI #
AMP179975-1
|
Heilind Electronics | 250 POSITIVE LOCK EX2 REC | Americas - 0 in Stock |
|
$0.0722 / $0.0912 | Buy Now |
|
Onlinecomponents.com | 250 PL EX REC. 15-10AWG PTBR RoHS: Compliant |
237400 In Stock |
|
$0.1038 / $0.1197 | Buy Now |
DISTI #
179975-1
|
TTI | Terminals RCPT 15-10 STR .250 Reel of 4000 Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
179975-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179975-1
TE Connectivity
PL EXII 250 REC 15-10AWG PTBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |