Part Details for 179F by Hammond Manufacturing
Overview of 179F by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 179F
179F CAD Models
179F Part Data Attributes
|
179F
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
179F
Hammond Manufacturing
Auto Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.60.00 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Height | 136.652 mm | |
Input Voltage-Nom | 115 V | |
Length | 247.65 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 95 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 1000 VA | |
Width | 177.8 mm |