Part Details for 17DM537401 by Amphenol Corporation
Overview of 17DM537401 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM537401 | Amphenol Communications Solutions | Dsub, Straight, Shielded Coax Contact, Pin, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 179 B/U 316 B/U, 50Ohm, Inner Soldercup/ Crimp Ferrule |
Price & Stock for 17DM537401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17DM537401
|
Avnet Americas | Contact PIN Crimp Straight Cable Mount - Boxed Product (Development Kits) (Alt: 17DM537401) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$8.6268 | Buy Now |