Part Details for 17PM-K455-00VS by NMB Technologies Corporation
Overview of 17PM-K455-00VS by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17PM-K455-00VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R3865
|
Newark | Hybrid Stepper Motor, Stepper Motor Type:Single Shaft, Hybrid, Motor Size:42Mm, Coil Type:Unipolar, Step Angle:1.8°, Torque Max:340Mn-M, Current Rating:800Ma, Voltage Rating Max:24Vdc, No. Of Wires:6, External Length:48Mm Rohs Compliant: Yes |Nmb Technologies 17PM-K455-00VS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.2900 / $69.7700 | Buy Now |
DISTI #
942-17PM-K455-00VS-ND
|
DigiKey | STEP MOTOR HYBRID UNIPOLAR 24V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
11 In Stock |
|
$53.1141 / $57.9100 | Buy Now |
DISTI #
000000000003135857
|
Sager | Stepper Motors Hybrid Stepper Motor, Single Shaft, 42x42x48mm, 1.8 Degree/Step, 0.8A, 7.3ohm | 0 |
|
Buy Now | |
|
Neutron USA | Stepper Motors Hybrid Step Motor, 42mm, 1.8 Degree Step Angle, 0.8A Rated Current, 7.3 Ohms Resistance, 340mNm Holding Torgque | 11 |
|
$146.0600 | Buy Now |
Part Details for 17PM-K455-00VS
17PM-K455-00VS CAD Models
17PM-K455-00VS Part Data Attributes:
|
17PM-K455-00VS
NMB Technologies Corporation
Buy Now
|
Compare Parts:
17PM-K455-00VS
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |