Part Details for 17PM-K858-00VS by NMB Technologies Corporation
Overview of 17PM-K858-00VS by NMB Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ALVC1G00VSE-E | Renesas Electronics Corporation | Uni-Logic 74ALVC 1G/2G Series | |
RV1S9161ACCSP-100V#SC0 | Renesas Electronics Corporation | IPM Drive Photocouplers (Optocouplers) | |
RV1S9160ACCSP-100V#SC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current(IF) 3.3V/5V Operation, 5-PIN SOP Photocoupler |
Price & Stock for 17PM-K858-00VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
942-17PM-K858-00VS-ND
|
DigiKey | STEP MOTOR HYBRID UNIPOLAR 24V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
136 In Stock |
|
$47.0424 / $51.2900 | Buy Now |
DISTI #
000000000003135861
|
Sager | Stepper Motors Hybrid Stepper Motor, Single Shaft, 42x42x40mm, 1.8 Degree/Step, 0.75A, 7.4ohm Min Qty: 1 | 0 |
|
$46.0800 / $57.4100 | Buy Now |
Part Details for 17PM-K858-00VS
17PM-K858-00VS CAD Models
17PM-K858-00VS Part Data Attributes
|
17PM-K858-00VS
NMB Technologies Corporation
Buy Now
|
Compare Parts:
17PM-K858-00VS
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |