Part Details for 17ROC970/24AWG-016FX by DigitHead Inc
Overview of 17ROC970/24AWG-016FX by DigitHead Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124176-5070LF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 24AWG, 38 Position, 7.00mm (0.275in) Length. | |
10117984-5100HLF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 24AWG, Eyemax: 16 Signal/ 9 Ground; QSFP+: 38 Positions, 10.00mm (0.393in) Length. | |
10117946-5060LF | Amphenol Communications Solutions | mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 24AWG Wire Size, 6Gb/s Data Rate, Minisas HD : 36; Minisas : 26 Contacts, 8 Signal Pairs. |
Price & Stock for 17ROC970/24AWG-016FX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2755
|
Newark | 16' Db9 Male - (4) 4' Breakouts Terminated W/Db9 Female Splitter Cable, Shieldedgray Pvc 24Awg Stranded Rs232 Cable |Digithead 17ROC970/24AWG-016FX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |