There are no models available for this part yet.
Overview of 17S105KLF by Gowanda Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 17S105KLF by Gowanda Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2639-17S105KLFCT-ND
|
DigiKey | MOLDED SHIELDED RF COILS AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2177 In Stock |
|
$2.6866 / $5.0500 | Buy Now | |
DISTI #
17S105KLF
|
Avnet Americas | MOLDED SHIELDED RF COILS - Bulk (Alt: 17S105KLF) RoHS: Compliant Min Qty: 75 Package Multiple: 25 Container: Bulk | 0 |
|
$2.5441 / $4.8460 | Buy Now | |
Onlinecomponents.com | Inductor RF - Shielded/Molded - Wirewound - 10000uH - 10% Tolerance - 250KHz - 40Q-Factor - Ferrite - 0.024A - 137 Ohm - DCR AXL T/R. RoHS: Compliant |
1271 In Stock 5000 On Order |
|
$2.5500 / $6.1700 | Buy Now | ||
DISTI #
17S105KLF
|
TTI | RF Inductors - Leaded 10K UH 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.5500 / $3.1700 | Buy Now | |
Master Electronics | Inductor RF - Shielded/Molded - Wirewound - 10000uH - 10% Tolerance - 250KHz - 40Q-Factor - Ferrite - 0.024A - 137 Ohm - DCR AXL T/R. RoHS: Compliant |
1271 In Stock 5000 On Order |
|
$2.5500 / $6.1700 | Buy Now |
CAD Models for 17S105KLF by Gowanda Electronics Corporation
Part Data Attributes for 17S105KLF by Gowanda Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOWANDA ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
FERRITE
|
DC Resistance
|
137 Ω
|
Inductance-Nom (L)
|
10000 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Lead Diameter
|
0.6426 mm
|
Lead Length
|
36.525 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.115 mm
|
Package Length
|
10.414 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 Inch
|
Quality Factor-Min (at L-nom)
|
40
|
Rated Current-Max
|
0.024 A
|
Self Resonance Frequency
|
0.47 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.25 MHz
|
Tolerance
|
10%
|
Alternate Parts for 17S105KLF
This table gives cross-reference parts and alternative options found for 17S105KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17S105KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9250-106 | General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, | Bourns Inc | 17S105KLF vs 9250-106 |
Related Parts for 17S105KLF
-
4307R-106KFixed Inductors
-
CGJ5L3X7S2A155K160AAFixed Capacitors
-
OD102JEFixed Resistors
-
MMZ2012Y152BData Line Filters
-
5499922-4Headers and Edge Type Connectors
-
BSC072N03LDGPower Field-Effect Transistors
-
AT91SAM9G20B-CUMicrocontrollers
-
1874154Terminals and Terminal Blocks
-
TL032IDROperational Amplifiers