17S122JLF
Gowanda Electronics Corporation
Description: General Purpose Inductor, 12uH, 5%, 1 Element, Powdered Iron-Core, AXIAL LEADED

Overview of 17S122JLF by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 17S122JLF by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 17S122JLF
Avnet Americas MOLDED SHIELDED RF COILS - Bulk (Alt: 17S122JLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 75 $3.5800
  • 150 $2.7000
  • 225 $2.5100
  • 300 $2.4600
$2.4600 / $3.5800 Buy Now

CAD Models for 17S122JLF by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 17S122JLF by Gowanda Electronics Corporation

17S122JLF
Gowanda Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Tubular
Core Material
POWDERED IRON
DC Resistance
2 Ω
Inductance-Nom (L)
12 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Lead Length
36.525 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.115 mm
Package Length
10.414 mm
Package Style
Axial
Packing Method
TR, 12 Inch
Quality Factor-Min (at L-nom)
55
Rated Current-Max
0.2 A
Self Resonance Frequency
44 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
YES
Surface Mount
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
2.5 MHz
Tolerance
5%
Want to compare parts?
  1. 17S122JLF
    Gowanda Electronics Corporation
    General Purpose Inductor, 12uH, 5%, 1 Element, Powdered Iron-Core, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 17S122JLF by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 17S122JLF by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of 17S122JLF would you like to use for your alert(s)?
  • Please alert me when 17S122JLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 17S122JLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 17S122JLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 17S122JLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 17S122JLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 17S122JLF by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: