Part Details for 18-11660-48-14.31818MHZ by CTS Corporation
Overview of 18-11660-48-14.31818MHZ by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106116-6002001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8S+4ACP STB, Right Angle, Header. | |
10116602-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, Header, Vertical, Small Press-Fit, 5 Pair, 10 Column, 150 Position, 2.00mm (0.079in) Pitch | |
10116602-111LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Header, Vertical, Press-Fit, 5 Pair, 10 Column, 150 Position, 2.00mm (0.079in) Pitch |
Price & Stock for 18-11660-48-14.31818MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 80 |
|
$1.5000 / $4.0000 | Buy Now |