-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tool And Machinery, Insertion Tool, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W7975
|
Newark | Terminal Pin, Pbc, Tin Plated, 1.32Mm, Product Range:- Rohs Compliant: Yes |Vero 18-1658 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2846 |
|
$0.0410 / $0.0820 | Buy Now |
DISTI #
2113939
|
element14 Asia-Pacific | PCB TERMINAL PIN, SINGLE SIDED 1.3MM DIA RoHS: Compliant Min Qty: 1 Container: Each | 4046 |
|
$0.0391 / $0.0517 | Buy Now |
DISTI #
2113939
|
Farnell | PCB TERMINAL PIN, SINGLE SIDED 1.3MM DIA RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 2846 |
|
$0.0428 / $0.0462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
18-1658
Vero Technologies
Buy Now
Datasheet
|
Compare Parts:
18-1658
Vero Technologies
Tool And Machinery, Insertion Tool, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VERO TECHNOLOGIES LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | VERO | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | INSERTION TOOL |