Part Details for 18-952.8 by EAO AG
Overview of 18-952.8 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18-952.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H1251
|
Newark | Lens, Square, Gray, Lens Shape:Square, Switch Lens Colour:Grey, Product Range:-, Collar Shape:Square, For Use With:Eao 18 Series Pushbutton Switches, Lens Height:9Mm, Lens Width:9Mm Rohs Compliant: Yes |Eao 18-952.8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $3.5300 | Buy Now |
DISTI #
1948-1287-ND
|
DigiKey | CAP PUSHBUTTON SQUARE GRY Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$4.3800 | Buy Now |
DISTI #
123-18-952.8
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LENS RND BLK HLDR RoHS: Compliant | 34 |
|
$3.4100 / $4.3800 | Buy Now |
DISTI #
70290987
|
RS | Accessory, Lens,7.5 x 7.5mm, Raised, Flat, Plastic, Opaque Gray | EAO 18-952.8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 / $4.7400 | RFQ |
DISTI #
000000000001258123
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LENS RND BLK HLDR Min Qty: 1 | 0 |
|
$2.7300 / $3.3600 | Buy Now |
Part Details for 18-952.8
18-952.8 CAD Models
18-952.8 Part Data Attributes
|
18-952.8
EAO AG
Buy Now
|
Compare Parts:
18-952.8
EAO AG
|
Samacsys Manufacturer | EAO |