Part Details for 18-C-120A by Guardian Electric Manufacturing Company
Overview of 18-C-120A by Guardian Electric Manufacturing Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18-C-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H9249
|
Newark | Solenoid Laminated Frame Pull Continuous, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Holding Force:68.1N, Coil Voltage:120Vac, Coil Resistance:8Ohm, Coil Power Continuous:228Va, Product Range:18 Series Rohs Compliant: Yes |Guardian Electric 18-C-120A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$82.8000 / $112.2500 | Buy Now |
|
Onlinecomponents.com | Laminated AC Frame Solenoid - Continuous Duty Cycle - 120VAC RoHS: Compliant |
44 In Stock |
|
$56.6500 / $76.9400 | Buy Now |
|
Quest Components | SOLENOID, 18 CONT, 120 A | 1 |
|
$55.0973 | Buy Now |
|
Master Electronics | Laminated AC Frame Solenoid - Continuous Duty Cycle - 120VAC RoHS: Compliant |
44 In Stock |
|
$56.6500 / $76.9400 | Buy Now |