18.03MM-25.4MM-25-8815 by: 3M

Part Details for 18.03MM-25.4MM-25-8815 by 3M

Overview of 18.03MM-25.4MM-25-8815 by 3M

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
92791-041 Amphenol Communications Solutions Mechanism, 4mm s/o, without Eject, with EMI Clip
11826-AFA Amphenol Communications Solutions Lynx™, Mezzanine Connectors, Plug, 4mm HT 240 pin.
11826-ACA Amphenol Communications Solutions Lynx™, Mezzanine Connectors, Plug, 4mm HT 120 pin.

Price & Stock for 18.03MM-25.4MM-25-8815

Part # Distributor Description Stock Price Buy
DISTI # 18.03MM-25.4MM-25-8815-ND
DigiKey THERM PAD 25.4MMX18.03MM 1=25/PK Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $33.7000
$33.7000 Buy Now

Part Details for 18.03MM-25.4MM-25-8815

18.03MM-25.4MM-25-8815 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 18.03MM-25.4MM-25-8815 by 3M.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 18.03MM-25.4MM-25-8815 by 3M

Select Manufacturer
Which Manufacturer of 18.03MM-25.4MM-25-8815 would you like to use for your alert(s)?
  • Please alert me when 18.03MM-25.4MM-25-8815 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 18.03MM-25.4MM-25-8815 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 18.03MM-25.4MM-25-8815 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 18.03MM-25.4MM-25-8815 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 18.03MM-25.4MM-25-8815.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 18.03MM-25.4MM-25-8815 by 3M

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: