Part Details for 18.1N20B30ADC by Altech Corporation
Overview of 18.1N20B30ADC by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18.1N20B30ADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-18.1N20B30ADC
|
Mouser Electronics | Circuit Breakers 20A 30mA 230V 1P+N B-Trip AC/DC RoHS: Compliant | 0 |
|
$105.7800 / $143.5500 | Order Now |