Part Details for 180-060XMH7-11-2PA by Glenair Inc
Overview of 180-060XMH7-11-2PA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-060XMH7-11-2PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
180-060XMH7-11-2PA
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-060XMH7-11-2PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16197 Factory Stock |
|
$548.1200 | Buy Now |
DISTI #
10AH2080
|
Newark | 180-060Xmh7-11-2Pa |Glenair 180-060XMH7-11-2PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$548.1200 | Buy Now |
DISTI #
98AH8490
|
Newark | Fiber(18) - Fiber Optic Connectors |Glenair 180-060XMH7-11-2PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$359.2700 / $1,390.3400 | Buy Now |
DISTI #
654-180060XMH7112PA
|
Mouser Electronics | Circular MIL Spec Connector WALL RCPT RND HOLE 2CH PIN INSERT-A RoHS: Compliant | 0 |
|
$809.0000 | Order Now |
DISTI #
GLE180-060XMH7-11-2PA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 180-060XMH7-11-2PA
180-060XMH7-11-2PA CAD Models
180-060XMH7-11-2PA Part Data Attributes
|
180-060XMH7-11-2PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-060XMH7-11-2PA
Glenair Inc
Fiber Optic Connector, Simplex, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |