Part Details for 180-060XWH7-25-29SN by Glenair Inc
Results Overview of 180-060XWH7-25-29SN by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
180-060XWH7-25-29SN Information
180-060XWH7-25-29SN by Glenair Inc is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 180-060XWH7-25-29SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89AK6212
|
Newark | Fiber(18) - Fiber Optic Connectors |Glenair 180-060XWH7-25-29SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$577.2100 / $2,153.0000 | Buy Now |
|
DISTI #
GLE180-060XWH7-25-29SN
|
Interstate Connecting Components | 38999 29#16 FIBER WALL MT SKT CAD OD | 0 |
|
Buy Now |
US Tariff Estimator: 180-060XWH7-25-29SN by Glenair Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 180-060XWH7-25-29SN
180-060XWH7-25-29SN Part Data Attributes
|
|
180-060XWH7-25-29SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-060XWH7-25-29SN
Glenair Inc
Fiber Optic Connector, Simplex, Receptacle
|
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | GLENAIR INC | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.70.00.00 | |
| Factory Lead Time | 5 Weeks | |
| Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
| Body/Shell Style | RECEPTACLE | |
| Connection Type | SIMPLEX | |
| Connector Type | FIBER OPTIC CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Material | NOT SPECIFIED | |
| Contact Style | OPTICAL FIBER | |
| Coupling Type | THREADED | |
| DIN Conformance | NO | |
| IEC Conformance | NO | |
| MIL Conformance | YES | |
| Mounting Type | PANEL | |
| Option | GENERAL PURPOSE |
Alternate Parts for 180-060XWH7-25-29SN
This table gives cross-reference parts and alternative options found for 180-060XWH7-25-29SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-060XWH7-25-29SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 180-060XZNH7-25-29SN | Glenair Inc | Check for Price | Fiber Optic Connector, Simplex, Receptacle | 180-060XWH7-25-29SN vs 180-060XZNH7-25-29SN |