Part Details for 180-060XW06-17-8PN by Glenair Inc
Overview of 180-060XW06-17-8PN by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-060XW06-17-8PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8581
|
Newark | Fiber(18) - Fiber Optic Connectors |Glenair 180-060XW06-17-8PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$427.5600 / $1,654.6600 | Buy Now |
DISTI #
180-060XW06-17-8PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 8 POS ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: 180-060XW06-17-8PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
RFQ | |
DISTI #
654-180060XW06178PN
|
Mouser Electronics | Circular MIL Spec Connector PLUG SHELL 8CH PIN INSERT NORMAL RoHS: Not Compliant | 0 |
|
$797.7400 | Order Now |
DISTI #
GLE180-060XW06-17-8PN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 180-060XW06-17-8PN
180-060XW06-17-8PN CAD Models
180-060XW06-17-8PN Part Data Attributes
|
180-060XW06-17-8PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-060XW06-17-8PN
Glenair Inc
Fiber Optic Connector, Simplex, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |