Part Details for 180-M62-113R001 by NorComp
Overview of 180-M62-113R001 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-M62-113R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5338
|
Newark | Hd D Sub Connector, Plug, 62Pos, D Sub Connector Type:High Density, Gender:Plug, Product Range:180 M Series, No. Of Contacts:62Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Norcomp 180-M62-113R001 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 / $15.9000 | Buy Now |
DISTI #
180-M6201DMN-ND
|
DigiKey | CONN D-SUB HD PLUG 62POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
182 In Stock |
|
$9.8733 / $16.3300 | Buy Now |
DISTI #
636-180-M62-113R001
|
Mouser Electronics | D-Sub High Density Connectors 62P HD Male Vert Dip Machined Nickel RoHS: Compliant | 32 |
|
$9.8700 / $16.2500 | Buy Now |
|
Future Electronics | Conn D-Subminiature M 62 POS 2.38mm Solder ST Thru-Hole 62 Terminal 1 Port RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Box | 0Box |
|
$11.2800 / $11.5500 | Buy Now |
|
Onlinecomponents.com | Male High-Density D-Sub 62 Position Straight Vertical Solder RoHS: Compliant | 0 |
|
$9.3000 / $14.7800 | Buy Now |
DISTI #
2471424
|
element14 Asia-Pacific | HD D SUB CONNECTOR, PLUG, 62POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.3779 / $17.0930 | Buy Now |
DISTI #
2471424
|
Farnell | HD D SUB CONNECTOR, PLUG, 62POS RoHS: Compliant Min Qty: 16 Lead time: 23 Weeks, 2 Days Container: Each | 0 |
|
$11.4629 / $17.1944 | Buy Now |
Part Details for 180-M62-113R001
180-M62-113R001 CAD Models
180-M62-113R001 Part Data Attributes
|
180-M62-113R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
180-M62-113R001
NorComp
CONN DB62 MALE HD SLD DIP NICKEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | HOLE 0.126 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.232 inch | |
Body Length | 2.732 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.981 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.256 inch | |
Terminal Pitch | 2.41 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |