Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 10 | Bulk |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more180-M62-213R031
Yes
Yes
Active
ROHS COMPLIANT
compliant
EAR99
8536.69.40.30
NorComp
2.38
D SUBMINIATURE CONNECTOR
GOLD FLASH
Gold Flash (Au)
FEMALE
BRASS
NO
NO
NO
NO
POLYAMIDE6T
NO
NO
BOARD
GENERAL PURPOSE
NICKEL
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn more