Part Details for 1800-6 by Winchester Interconnect
Overview of 1800-6 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1800-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn TNC Adapter M/F 0Hz to 8GHz 50Ohm ST Gold |
12 In Stock |
|
$1,157.7300 / $2,364.9200 | Buy Now |
|
Master Electronics | Conn TNC Adapter M/F 0Hz to 8GHz 50Ohm ST Gold |
12 In Stock |
|
$1,157.7300 / $2,364.9200 | Buy Now |