Part Details for 180001-4 by LISI Aerospace
Overview of 180001-4 by LISI Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10098180-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine, Plug, 104 Signal Positions, 0.65mm (0.025in) Pitch. | |
CE1418000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 180 signal pins, Vertical | |
10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) |
Price & Stock for 180001-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 17 |
|
Buy Now |