Part Details for 1800205 by Phoenix Contact
Overview of 1800205 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1800205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800205-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6690 | Buy Now |
DISTI #
651-1800205
|
Mouser Electronics | Pluggable Terminal Blocks 9 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 0 |
|
$15.6600 | Order Now |
DISTI #
71783764
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 9 Position | Phoenix Contact 1800205 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7000 / $20.9900 | RFQ |
|
Onlinecomponents.com | Conn PC Terminal Block F 9 POS 3.81mm Screw 8A RoHS: Compliant | 0 |
|
$15.3200 / $21.7600 | Buy Now |
DISTI #
000000000002432268
|
Sager | Pluggable Terminal Blocks 9 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$17.7900 / $18.4500 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 9 POS 3.81mm Screw 8A RoHS: Compliant | 0 |
|
$15.3200 / $21.7600 | Buy Now |
Part Details for 1800205
1800205 CAD Models
1800205 Part Data Attributes:
|
1800205
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1800205
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: VDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1800205
This table gives cross-reference parts and alternative options found for 1800205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1800205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1851119 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800205 vs 1851119 |
1725198 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800205 vs 1725198 |
1701262 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1800205 vs 1701262 |
1952335 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800205 vs 1952335 |
1851300 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800205 vs 1851300 |
1966169 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800205 vs 1966169 |
1701263 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1800205 vs 1701263 |
1940169 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800205 vs 1940169 |
1702366 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800205 vs 1702366 |
1751468 | Barrier Strip Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800205 vs 1751468 |