There are no models available for this part yet.
Overview of 1800331 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1800331 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1800331-ND
|
DigiKey | TERM BLOCK HDR 18POS VERT 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9130 | Buy Now | |
DISTI #
651-1800331
|
Mouser Electronics | Pluggable Terminal Blocks 18 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$5.7100 / $6.4500 | Order Now | |
DISTI #
71679356
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 18 Position | Phoenix Contact 1800331 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7500 / $8.2200 | RFQ | |
Onlinecomponents.com | Conn Wire to Board HDR 18 POS 3.81mm Solder Thru-Hole RoHS: Compliant | 0 |
|
$5.4600 / $7.9400 | Buy Now | ||
DISTI #
000000000001094140
|
Sager | Pluggable Terminal Blocks 18 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$6.7100 / $7.2300 | Buy Now | |
Master Electronics | Conn Wire to Board HDR 18 POS 3.81mm Solder Thru-Hole RoHS: Compliant | 0 |
|
$5.4600 / $7.9400 | Buy Now |
CAD Models for 1800331 by Phoenix Contact
Part Data Attributes for 1800331 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
STANDARD: UL 94V-0, PBT
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
18
|
Rated Current
|
8 A
|
Rated Voltage
|
160 V
|
Safety Approval
|
CB; CSA; CUL; EAC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|