Part Details for 1800360 by Phoenix Contact
Overview of 1800360 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 1800360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800360-ND
|
DigiKey | TERM BLOCK HDR 18POS 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6210 | Buy Now |
DISTI #
651-1800360
|
Mouser Electronics | Pluggable Terminal Blocks MCD 1 5/ 9-G1 3 81 BK RoHS: Compliant | 0 |
|
$9.6200 | Order Now |
DISTI #
71712773
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 9 Position | Phoenix Contact 1800360 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3600 / $13.3800 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 8 A, Number of positions: 9, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$8.9900 / $12.2300 | Buy Now |
DISTI #
000000000003807040
|
Sager | Pluggable Terminal Blocks MCD 1 5/ 9-G1 3 81 BK Min Qty: 50 | 0 |
|
$10.9200 / $11.3200 | Buy Now |
|
Master Electronics | Header, Nominal current: 8 A, Number of positions: 9, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$8.9900 / $12.2300 | Buy Now |
Part Details for 1800360
1800360 CAD Models
1800360 Part Data Attributes
|
1800360
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1800360
Phoenix Contact
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: UL; VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 9 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |