Part Details for 1800741 by Phoenix Contact
Overview of 1800741 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1800741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800741-ND
|
DigiKey | TERM BLOCK HDR 14POS 90DEG 5MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6110 | Buy Now |
DISTI #
651-1800741
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$10.6100 / $11.5800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.9200 / $13.4900 | Buy Now | |
DISTI #
000000000003570386
|
Sager | Pluggable Terminal Blocks 7 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$12.0500 / $12.4900 | Buy Now |
|
Master Electronics | 0 |
|
$9.9200 / $13.4900 | Buy Now |
Part Details for 1800741
1800741 CAD Models
1800741 Part Data Attributes:
|
1800741
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1800741
Phoenix Contact
TERM BLOCK HDR 14POS 90DEG 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |