Part Details for 1800867 by Phoenix Contact
Overview of 1800867 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1800867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800867-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6270 | Buy Now |
DISTI #
651-1800867
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$3.6000 / $3.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2500 / $3.9700 | Buy Now |
DISTI #
000000000003139124
|
Sager | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$4.1100 / $4.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2500 / $3.9700 | Buy Now |
Part Details for 1800867
1800867 CAD Models
1800867 Part Data Attributes
|
1800867
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1800867
Phoenix Contact
TERM BLOCK HDR 6POS VERT 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |