There are no models available for this part yet.
Overview of 1800881 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1800881 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1800881-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8100 | Buy Now | |
DISTI #
651-1800881
|
Mouser Electronics | Fixed Terminal Blocks MKDSN 2.5/ 2-5.08 BK RoHS: Compliant | 0 |
|
$0.7920 / $0.8900 | Order Now | |
Onlinecomponents.com | Conn Terminal Block 2 POS 5.08mm Solder ST 16A Cardboard RoHS: Compliant | 0 |
|
$0.7370 / $1.0640 | Buy Now | ||
DISTI #
000000000001488962
|
Sager | Fixed Terminal Blocks MKDSN 2.5/ 2-5.08 BK Min Qty: 50 | 0 |
|
$0.9193 / $1.0700 | Buy Now | |
Master Electronics | Conn Terminal Block 2 POS 5.08mm Solder ST 16A Cardboard RoHS: Compliant | 0 |
|
$0.7370 / $1.0640 | Buy Now |
CAD Models for 1800881 by Phoenix Contact
Part Data Attributes for 1800881 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|