Part Details for 1800882 by Phoenix Contact
Overview of 1800882 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1800882
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800882-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2060 | Buy Now |
DISTI #
651-1800882
|
Mouser Electronics | Fixed Terminal Blocks MKDSN 2.5/ 3-5.08 BK RoHS: Compliant | 50 |
|
$1.1300 / $1.3200 | Buy Now |
|
Onlinecomponents.com | PCB terminal block, Nominal current: 16 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 3, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: black RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Buy Now |
DISTI #
000000000001488963
|
Sager | Fixed Terminal Blocks MKDSN 2.5/ 3-5.08 BK Min Qty: 50 | 0 |
|
$1.3600 / $1.6000 | Buy Now |
DISTI #
3241421
|
Farnell | TB, WIRE TO BRD, 3POS, 14AWG, BLK RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.1984 | Buy Now |
|
Master Electronics | PCB terminal block, Nominal current: 16 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 3, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: black RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Buy Now |
Part Details for 1800882
1800882 CAD Models
1800882 Part Data Attributes:
|
1800882
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1800882
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 1800882 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |