Part Details for 1800891 by Phoenix Contact
Overview of 1800891 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Price & Stock for 1800891
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800891-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 5MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8340 | Buy Now |
DISTI #
651-1800891
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$3.7100 / $4.1800 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Number of positions: 5, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$3.4400 / $4.2000 | Buy Now |
DISTI #
000000000002648492
|
Sager | Pluggable Terminal Blocks 5 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$4.3600 / $4.8700 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Number of positions: 5, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$3.4400 / $4.2000 | Buy Now |
Part Details for 1800891
1800891 CAD Models
1800891 Part Data Attributes
|
1800891
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1800891
Phoenix Contact
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SAFETY APPROVAL: UL; VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CB; CCA; CSA; CUL; GL; GOST | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |