Part Details for 1800F G7WU1000 by Belden Inc
Overview of 1800F G7WU1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1800F G7WU1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B6681
|
Newark | #24 Pr Fhdpe Brd Pvc/ Green, Matte Rohs Compliant: Yes |Belden 1800F G7WU1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 3000 |
|
$2,531.0900 / $2,726.9500 | Buy Now |
DISTI #
BEL9111-ND
|
DigiKey | #24 PR FHDPE BRD PVC Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.0847 | Buy Now |
DISTI #
566-1800F-U1000-G7W
|
Mouser Electronics | Multi-Conductor Cables 24AWG 1PR STRAND 1000ft BOX GRN,MATTE RoHS: Compliant | 0 |
|
$2,306.0400 | Order Now |
DISTI #
71377272
|
RS | Audio Cable, 24Awg/1Pr BC, Shielded Riser, Flex PVC, Green | Belden 1800F G7WU1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,266.2800 | RFQ |