There are no models available for this part yet.
Overview of 1801.1119 by Marquardt Switches Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11191DW | Rochester Electronics LLC | Binary Counter, | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 | |
CMT1-1.1-9L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 1801.1119 by Marquardt Switches Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
979-1801.1119
|
Mouser Electronics | Rocker Switches ROCKER ON/OFF SWITCH SPST RoHS: Compliant | 67 |
|
$1.4800 / $3.2000 | Buy Now | |
DISTI #
70458950
|
RS | Rocker Switch, SPST/ON-OFF, 6A, Non-Illuminated, Red Legend, QC, 1800 Series | Marquardt Switches 1801.1119 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 55 |
|
$2.2600 / $3.1800 | Buy Now | |
Future Electronics | SPST 6 A / 10 A 250 V ON-OFF Panel Mount Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.5100 | Buy Now | ||
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 372.85VA RoHS: Compliant | 0 |
|
$0.9000 / $1.4800 | Buy Now | ||
DISTI #
1801.1119
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 10A/250VAC, black, IP40, none, 1801 Min Qty: 1 | 163 |
|
$1.7400 / $2.1400 | Buy Now | |
DISTI #
C1S502700001135
|
Chip1Stop | Rocker Switch | 322 |
|
$0.8240 | Buy Now |
CAD Models for 1801.1119 by Marquardt Switches Inc
Related Parts for 1801.1119
-
M30-6100646Headers and Edge Type Connectors
-
XC7VX550T-2FFG1927CField Programmable Gate Arrays
-
AR215F102K4RTR2Fixed Capacitors
-
RL1206FR-7W0R56LFixed Resistors
-
MC9S08PA4AVWJMicrocontrollers
-
TC4S11FGates
-
NCV4276BDTADJRKGLinear Regulator ICs
-
ADS7866IDBVAnalog to Digital Converters
-
AD5420ACPZ-REEL7Digital to Analog Converters