Part Details for 1801.1202 by Marquardt Switches Inc
Overview of 1801.1202 by Marquardt Switches Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1801.1202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5175
|
Newark | Rocker Sw, Spst-No, 4A, 250Vac, Panel Rohs Compliant: Yes |Marquardt 1801.1202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$3.9300 | Buy Now |
DISTI #
979-1801.1202
|
Mouser Electronics | Rocker Switches ROCKER SPNO RoHS: Compliant | 542 |
|
$2.2300 / $4.1700 | Buy Now |
|
Future Electronics | 1800 Series 4 A Single-Pole Normally open Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$2.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
440 In Stock |
|
$1.2500 / $5.1500 | Buy Now |
DISTI #
33116918
|
Verical | Switch Rocker N.O. SPST Quick Connect Curved Rocker 6A 250VAC 74.57VA 100000Cycles RoHS: Compliant Min Qty: 1857 Package Multiple: 1857 | Americas - 1857 |
|
$3.4020 | Buy Now |
DISTI #
65011340
|
Verical | Switch Rocker N.O. SPST Quick Connect Curved Rocker 6A 250VAC 74.57VA 100000Cycles RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 440 |
|
$6.6970 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
1801.1202
|
TME | ROCKER, SPST, Pos: 2, OFF-(ON), 4A/250VAC, black, IP40, none, 100mΩ Min Qty: 1 | 380 |
|
$1.7600 / $2.1400 | Buy Now |
DISTI #
11G2562
|
Bürklin Elektronik | Rocker switch, black, 1 pole, (On)-Off, pushbutton (Form A (N/O)), 4 (2) A/250 VAC, IP40, unlit, unprinted Min Qty: 1 | 449 |
|
$1.4099 / $2.0772 | Buy Now |
DISTI #
3958331
|
element14 Asia-Pacific | ROCKER SW, SPST-NO, 4A, 250VAC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 81 |
|
$2.7012 | Buy Now |