-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COVER FOR 2W HP CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1801155-5-ND
|
DigiKey | COVER FOR 2W HP CONNECTOR Min Qty: 3000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2954 | Buy Now |
DISTI #
1801155-5
|
Avnet Americas | Protective Cover Polyamide 66 Black Box - Bulk (Alt: 1801155-5) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.2686 / $0.3033 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.2620 | Buy Now |
DISTI #
AMP1801155-5
|
Heilind Electronics | COVER FOR 2W HP CONNECTOR | Americas - 0 in Stock |
|
$0.3186 / $0.3283 | Buy Now |
|
Onlinecomponents.com | COVER FOR 2W HP CONNECTOR RoHS: Compliant | 0 |
|
$0.2972 / $0.4333 | Buy Now |
DISTI #
AMP1801155-5
|
Interstate Connecting Components | COVER FOR 2W HP CONNECTOR | 0 |
|
$0.3186 / $0.3283 | Buy Now |
DISTI #
1801155-5
|
Avnet Abacus | (Alt: 1801155-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | COVER FOR 2W HP CONNECTOR RoHS: Compliant | 0 |
|
$0.2972 / $0.4333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1801155-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1801155-5
TE Connectivity
COVER FOR 2W HP CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |