-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2W RECEPTACLE HPSL CONNECTOR ORANGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1801176-9
|
Heilind Electronics | 2W RECEPTACLE HPSL CONNECTOR O | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1801176-9
|
Interstate Connecting Components | 2W RECEPTACLE HPSL CONNECTOR O | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1801176-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1801176-9
TE Connectivity
2W RECEPTACLE HPSL CONNECTOR ORANGE
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | SIGNAL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 8 A | |
Rated Voltage | 16 V | |
Rated Voltage(DC) | 16 V |