Part Details for 1801B 8771000 by Belden Inc
Overview of 1801B 8771000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1801B 8771000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3051
|
Newark | Shielded Multipair Cable 1Pr 1000Ft 300V Natural, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Natural Rohs Compliant: Yes |Belden 1801B 8771000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 24000 |
|
$2,603.3300 / $2,804.7800 | Buy Now |
DISTI #
BEL10249-ND
|
DigiKey | CABLE 2COND 24AWG NATURAL 304.8M Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1442 | Buy Now |
DISTI #
566-1801B-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 1PR SHIELD 1000ft SPOOL NATURAL RoHS: Compliant | 0 |
|
$2,116.3000 | Order Now |
DISTI #
70003558
|
RS | Multiconductor Cable, 1Pr, 24AWG, 7x32, TC, FFEP ins, Foil, Natural PVC jkt, CMP | Belden 1801B 8771000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,116.3000 | RFQ |