Part Details for 1802-0-15-15-43-14-04-0 by Mill-Max Mfg Corp
Overview of 1802-0-15-15-43-14-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1802CS#TRPBF | Analog Devices | 4x 80MHz, 25V/µs L Pwr R2R In | |
LT1802IS#PBF | Analog Devices | 4x 80MHz, 25V/µs L Pwr R2R In | |
5962-9451802MLA | Analog Devices | 205-18G-03T DAC IC |
Price & Stock for 1802-0-15-15-43-14-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y0297
|
Newark | Standard I.c. Receptacle/Bulk |Mill-Max 1802-0-15-15-43-14-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 / $1.0900 | Buy Now |
DISTI #
1802-0-15-15-43-14-04-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.6375 / $1.2700 | Buy Now |
DISTI #
575-1802015154314040
|
Mouser Electronics | Circuit Board Hardware - PCB RoHS: Compliant | 0 |
|
$0.5870 / $1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5250 | Buy Now |
DISTI #
MMX1802-0-15-15-43-14-040
|
Heilind Electronics | Americas - 243 in Stock |
|
$0.1567 / $0.7637 | Buy Now | |
DISTI #
MMX1802-0-15-15-43-14-040
|
Interstate Connecting Components | 57 |
|
$0.1567 / $0.7637 | Buy Now | |
DISTI #
000000000003627560
|
Sager | Circuit Board Hardware - PCB STANDARD I.C. RECEPTACLE Min Qty: 1000 | 0 |
|
$0.1307 / $1.0100 | Buy Now |
Part Details for 1802-0-15-15-43-14-04-0
1802-0-15-15-43-14-04-0 CAD Models
1802-0-15-15-43-14-04-0 Part Data Attributes
|
1802-0-15-15-43-14-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1802-0-15-15-43-14-04-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |