Part Details for 1802-30 by Klein Tools Inc
Overview of 1802-30 by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1802CS#TRPBF | Analog Devices | 4x 80MHz, 25V/µs L Pwr R2R In | |
LT1802IS#PBF | Analog Devices | 4x 80MHz, 25V/µs L Pwr R2R In | |
5962-9451802MLA | Analog Devices | 205-18G-03T DAC IC |
Price & Stock for 1802-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J8829
|
Newark | Block And Tackle W/Anchor Hook, 25Ft, Product Range:- Rohs Compliant: Na |Klein Tools 1802-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$272.8900 | Buy Now |
DISTI #
1802-30-ND
|
DigiKey | BLOCK & TACKLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$200.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$162.1900 / $174.2000 | Buy Now |