Part Details for 1802.5103 by Marquardt Switches Inc
Overview of 1802.5103 by Marquardt Switches Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3215-103KLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | |
LPS3015-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1802.5103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1802.5103
|
Mouser Electronics | Rocker Switches ROCKER ON/OFF SWITCH DPST RoHS: Compliant | 189 |
|
$3.3100 / $4.7800 | Buy Now |
DISTI #
70458986
|
RS | Switch, Rocker, DPST, ON-OFF, IP40,6A,125-250VAC, Non-Illum, Blk, Wht I/O Leg, Right PCB | Marquardt Switches 1802.5103 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3400 / $5.8700 | RFQ |
|
Future Electronics | Black DPST 6 A 125 to 250 VAC Class II Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$3.0300 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST PC Pins Rocker 10A 250VAC 372.85VA 100000Cycles RoHS: Compliant |
190 In Stock |
|
$1.7500 / $4.3100 | Buy Now |
DISTI #
66463104
|
Verical | Switch Rocker ON OFF DPST PC Pins Curved Rocker 10A 250VAC 372.85VA 100000Cycles RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 190 |
|
$2.7430 / $5.6030 | Buy Now |
DISTI #
1802.5103
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 6A/250VAC, black, IP40, none, 1800 Min Qty: 1 | 100 |
|
$3.0600 / $3.5900 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST PC Pins Rocker 10A 250VAC 372.85VA 100000Cycles RoHS: Compliant |
190 In Stock |
|
$1.7500 / $4.3100 | Buy Now |