Part Details for 1802162-3 by TE Connectivity
Overview of 1802162-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1802162-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1802162-3TR-ND
|
DigiKey | 1-PORT MATENET HDR 90DEG SEALED, Min Qty: 750 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9254 | Buy Now |
DISTI #
1802162-3
|
Avnet Americas | Conn Shrouded Header 2 POS 1.8mm Solder RA Through Hole T/R - Tape and Reel (Alt: 1802162-3) Min Qty: 750 Package Multiple: 150 Container: Reel | 0 |
|
$6.2239 / $7.4898 | Buy Now |
|
Future Electronics | 1-PORT MATENET HDR 90DEG SEALEDCOD C RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 150 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$6.7900 / $6.8500 | Buy Now |
DISTI #
AMP1802162-3
|
Heilind Electronics | 1-PORT MATENET HDR 90DEG SEALE 1802162-3 | Americas - 0 in Stock |
|
$7.7566 / $7.8723 | Buy Now |
|
Onlinecomponents.com | 1-PORT MATENET HDR 90DEG SEALED, COD C RoHS: Compliant | 0 |
|
$6.5400 / $17.8900 | Buy Now |
DISTI #
AMP1802162-3
|
Interstate Connecting Components | 1-PORT MATENET HDR 90DEG SEALE 1802162-3 | 0 |
|
$7.7566 / $7.8723 | Buy Now |
DISTI #
000000000007187112
|
Sager | 1-PORT MATENET HDR 90DEG SEALED, COD C Min Qty: 150 | 0 |
|
$8.7900 | Buy Now |
DISTI #
1802162-3
|
Avnet Abacus | Conn Shrouded Header 2 POS 1.8mm Solder RA Through Hole T/R (Alt: 1802162-3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1-PORT MATENET HDR 90DEG SEALED, COD C RoHS: Compliant | 0 |
|
$6.5400 / $17.8900 | Buy Now |
Part Details for 1802162-3
1802162-3 CAD Models
1802162-3 Part Data Attributes
|
1802162-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1802162-3
TE Connectivity
Combination Line Connector, Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER |