There are no models available for this part yet.
Overview of 18023-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1818023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 8 power pins, 180 signal pins, Vertical | |
98401-802-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 32 Positions, 2.54mm (0.100in) Pitch. | |
77311-802-35LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch. |
Price & Stock for 18023-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18023-4-ND
|
DigiKey | SCREW,CAP,SOCKET HEAD Min Qty: 200 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4333 | Buy Now | |
DISTI #
3937-18023-4-ND
|
DigiKey | SCREW,CAP,SOCKET HEAD Min Qty: 200 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
18023-4
|
Avnet Americas | SCREW,CAP,SOCKET HEAD - Bulk (Alt: 18023-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2950 / $0.3550 | Buy Now | |
DISTI #
571-18023-4
|
Mouser Electronics | Bench Top Tools SCREWCAPSOCKET HEAD RoHS: Compliant | 0 |
|
$0.3470 / $0.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$0.3050 | Buy Now | ||
DISTI #
AMP18023-4
|
Heilind Electronics | 18023-4 SKT HEAD CAP SCREW | Americas - 0 in Stock |
|
$0.3731 / $0.4717 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3273 / $0.4808 | Buy Now | ||
DISTI #
AMP18023-4
|
Interstate Connecting Components | 18023-4 SKT HEAD CAP SCREW | 0 |
|
$0.3731 / $0.4717 | Buy Now | |
DISTI #
18023-4
|
Avnet Abacus | (Alt: 18023-4) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
18023-4
|
Avnet Abacus | (Alt: 18023-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |