There are no models available for this part yet.
Overview of 18023USA by AVEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 18023USA by AVEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26R9126
|
Newark | Tweezer, High Precision, 5", Tweezer Type:General Purpose, Tweezer Tip Type:Straight, Pointed, Overall Length:130Mm, Tip Style:Style Mm, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Yes |Aven 18023USA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 | Buy Now | |
DISTI #
243-1446-ND
|
DigiKey | TWEEZER POINTED STRONG MM 5.12" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1800 / $7.2000 | Buy Now | |
DISTI #
119-18023USA
|
Mouser Electronics | Pliers & Tweezers Technik Tweezers MM-SA RoHS: Compliant | 7 |
|
$6.0200 / $7.1000 | Buy Now | |
DISTI #
71014255
|
RS | Tweezers Pattern MM-SA | Aven 18023USA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 67 |
|
$6.7100 / $7.5400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5500 | Buy Now | ||
DISTI #
116-319
|
Techni-Tool, Inc. | Aven 18023USA Tweezers, MM-SA, Stainless Steel, Straight, Strong, Precise, 5" | 2 |
|
$6.1600 | Buy Now | |
DISTI #
116-319
|
TestEquity LLC | Aven 18023USA Tweezers, MM-SA, Stainless Steel, Straight, Strong, Precise, 5" | 2 |
|
$6.1600 | Buy Now |