Part Details for 180250 by TE Connectivity
Overview of 180250 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-802-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 180250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9256
|
Newark | Hhht Fston/Ff 375 Pos Loc 250 6-2 Assy |Amp Te Connectivity 180250 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,701.7800 | Buy Now |
DISTI #
180250-ND
|
DigiKey | HEAVY HEAD HANDTOOL Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,493.6933 | Buy Now |
DISTI #
180250
|
Avnet Americas | Premium Crimp Tooling Battery, Manual Heavy Head Hand Tool - Bulk (Alt: 180250) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$3,750.0400 / $4,512.7600 | Buy Now |
DISTI #
571-180250
|
Mouser Electronics | Extraction, Removal & Insertion Tools HEAVY HEAD HANDTOOL | 0 |
|
$4,449.1100 | Order Now |
DISTI #
72007820
|
RS | Tooling, Heavy Head Handtool | TE Connectivity 180250 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$4,987.0100 | RFQ |
DISTI #
AMP180250
|
Heilind Electronics | HEAVY HEAD HANDTOOL | Americas - 0 in Stock |
|
$4,673.5293 | Buy Now |
|
Onlinecomponents.com | HHHT FSTON/FF 375 POS LOC 250 6-2 ASSY | 0 |
|
$3,632.0000 / $4,237.3200 | Buy Now |
DISTI #
AMP180250
|
Interstate Connecting Components | HEAVY HEAD HANDTOOL | 0 |
|
$4,673.5293 | Buy Now |
DISTI #
180250
|
Avnet Abacus | Premium Crimp Tooling Battery, Manual Heavy Head Hand Tool (Alt: 180250) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1350.29
|
Avnet Abacus | Premium Crimp Tooling Battery, Manual Heavy Head Hand Tool (Alt: 1350.29) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 180250
180250 CAD Models
180250 Part Data Attributes
|
180250
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
180250
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |