There are no models available for this part yet.
Overview of 1802930000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1802930000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K9575
|
Newark | Blz 5.08/12/180F Sn Or Bx |Weidmuller 1802930000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0700 / $12.5700 | Buy Now | |
DISTI #
1802930000
|
Avnet Americas | Conn Terminal Block SKT 12 POS 5.08mm Screw RA Panel Mount 10A Box - Bulk (Alt: 1802930000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Conn Terminal Block SKT 12 POS 5.08mm Screw RA Panel Mount 10A Box RoHS: Compliant |
25 Partner Stock |
|
$6.7100 / $15.1500 | Buy Now | ||
DISTI #
1802930000
|
Avnet Abacus | Conn Terminal Block SKT 12 POS 5.08mm Screw RA Panel Mount 10A Box (Alt: 1802930000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S809200304444
|
Chip1Stop | Conn Terminal Block SKT 12 POS 5.08mm Screw RA Panel Mount 10A Box | 25 |
|
$3.3500 / $3.3600 | Buy Now | |
Master Electronics | Conn Terminal Block SKT 12 POS 5.08mm Screw RA Panel Mount 10A Box RoHS: Compliant |
25 Partner Stock |
|
$6.7100 / $15.1500 | Buy Now |