Part Details for 1802B Z4B500 by Belden Inc
Overview of 1802B Z4B500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1802B Z4B500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C9581
|
Newark | 2 #24 Fhdpe Pr Fs Pvc Para/ Vio Z4B Rohs Compliant: Yes |Belden 1802B Z4B500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
BEL10246-ND
|
DigiKey | 2 #24 FHDPE PR FS PVC PARA Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.9136 | Buy Now |
DISTI #
566-1802B-B500-Z4
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2PR SHIELD 500ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$959.5200 / $983.0600 | Order Now |
DISTI #
71669449
|
RS | Digital Audio Cable, 24Awg/2pr, Beldfoil Shield, PVC Violet | Belden 1802B Z4B500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,036.0400 | RFQ |