There are no models available for this part yet.
Overview of 1803123-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 1803123-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1803123-2-ND
|
DigiKey | CRIMPER, INSULATION TP Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
2266-1803123-2-ND
|
DigiKey | CRIMPER, INSULATION TP Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$207.2400 | Buy Now | |
DISTI #
1803123-2-ND
|
DigiKey | CRIMPER, INSULATION TP Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
1803123-2
|
Avnet Americas | CRIMPER, INSULATION TP - Bulk (Alt: 1803123-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-1803123-2
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSULATION TP | 0 |
|
$198.3700 / $204.1500 | Order Now | |
DISTI #
71708647
|
RS | CRIMPER, INSULATION TP | TE Connectivity 1803123-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$212.1200 / $223.2900 | RFQ | |
DISTI #
AMP1803123-2
|
Heilind Electronics | CRIMPER, INSULATION TP | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER, INSULATION TP |
2 Partner Stock |
|
$133.6700 / $191.4000 | Buy Now | ||
DISTI #
65690239
|
Verical | Crimper, Insulation Tp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$194.3400 | Buy Now | |
DISTI #
18031232-TEC
|
TME | 1803123-2 Min Qty: 1 | 2 |
|
$242.2430 / $242.2433 | Buy Now |
CAD Models for 1803123-2 by TE Connectivity
Part Data Attributes for 1803123-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
Wire Size-Max
|
|