Part Details for 1803141-1 by TE Connectivity
Overview of 1803141-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1803141-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7850
|
Newark | Floating Shear, Front |Te Connectivity 1803141-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.2500 / $267.3000 | Buy Now |
DISTI #
3937-1803141-1-ND
|
DigiKey | FLOATING SHEAR, FRONT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$298.6360 / $439.1600 | Buy Now |
DISTI #
1803141-1-ND
|
DigiKey | FLOATING SHEAR, FRONT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$258.3100 | Buy Now |
DISTI #
1803141-1
|
Avnet Americas | Applicator Floating Shear For Ocean Side Feed Applicator - Bulk (Alt: 1803141-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$194.7000 / $234.3000 | Buy Now |
DISTI #
571-1803141-1
|
Mouser Electronics | Bench Top Tools FLOATING SHEAR FRONT | 0 |
|
$230.9900 / $255.7300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$201.2200 | Buy Now |
DISTI #
AMP1803141-1
|
Heilind Electronics | FLOATING SHEAR, FRONT | Americas - 0 in Stock |
|
$165.0000 / $261.9048 | Buy Now |
|
Onlinecomponents.com | FLOATING SHEAR, FRONT RoHS: Compliant | 23 Factory Stock |
|
$151.4700 / $239.2500 | Buy Now |
DISTI #
AMP1803141-1
|
Interstate Connecting Components | FLOATING SHEAR, FRONT | 0 |
|
$165.0000 / $261.9048 | Buy Now |
DISTI #
1803141-1
|
Avnet Abacus | (Alt: 1803141-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1803141-1
1803141-1 CAD Models
1803141-1 Part Data Attributes
|
1803141-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1803141-1
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |